74LVC3G17GT,115 | |
---|---|
DigiKey Part Number | 1727-8086-2-ND - Tape & Reel (TR) 1727-8086-1-ND - Cut Tape (CT) 1727-8086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G17GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.75550 | ¥175.55 |
250 | ¥1.59108 | ¥397.77 |
500 | ¥1.31666 | ¥658.33 |
1,000 | ¥0.98750 | ¥987.50 |
2,500 | ¥0.90521 | ¥2,263.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79029 | ¥3,951.45 |
10,000 | ¥0.73931 | ¥7,393.10 |
25,000 | ¥0.67813 | ¥16,953.25 |
50,000 | ¥0.65263 | ¥32,631.50 |
125,000 | ¥0.65034 | ¥81,292.50 |