74LVC3G07DP,125 | |
---|---|
DigiKey Part Number | 1727-6684-2-ND - Tape & Reel (TR) 1727-6684-1-ND - Cut Tape (CT) 1727-6684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07DP,125 |
Description | IC BUF NON-INVERT 5.5V 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥3.80920 | ¥95.23 |
100 | ¥3.10820 | ¥310.82 |
250 | ¥2.88724 | ¥721.81 |
500 | ¥2.45720 | ¥1,228.60 |
1,000 | ¥1.96567 | ¥1,965.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78142 | ¥5,344.26 |
6,000 | ¥1.65856 | ¥9,951.36 |
15,000 | ¥1.59714 | ¥23,957.10 |
30,000 | ¥1.56705 | ¥47,011.50 |