74LVC2G14GM,115 | |
---|---|
DigiKey Part Number | 1727-8430-2-ND - Tape & Reel (TR) 1727-8430-1-ND - Cut Tape (CT) 1727-8430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GM,115 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.31200 | ¥57.80 |
100 | ¥1.72000 | ¥172.00 |
250 | ¥1.55856 | ¥389.64 |
500 | ¥1.28992 | ¥644.96 |
1,000 | ¥0.96744 | ¥967.44 |
2,500 | ¥0.88679 | ¥2,216.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68552 | ¥3,427.60 |