74LVC273PW,118 | |
---|---|
DigiKey Part Number | 1727-3073-2-ND - Tape & Reel (TR) 1727-3073-1-ND - Cut Tape (CT) 1727-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273PW,118 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.91100 | ¥39.11 |
25 | ¥3.65200 | ¥91.30 |
100 | ¥2.92190 | ¥292.19 |
250 | ¥2.71324 | ¥678.31 |
500 | ¥2.29584 | ¥1,147.92 |
1,000 | ¥1.77403 | ¥1,774.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61751 | ¥4,043.78 |
5,000 | ¥1.51317 | ¥7,565.85 |
12,500 | ¥1.40882 | ¥17,610.25 |
25,000 | ¥1.33576 | ¥33,394.00 |
62,500 | ¥1.33108 | ¥83,192.50 |