LM339DTBR2G | |
---|---|
DigiKey Part Number | LM339DTBR2GOSTR-ND - Tape & Reel (TR) LM339DTBR2GOSCT-ND - Cut Tape (CT) LM339DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77002 | ¥4,425.05 |
5,000 | ¥1.70446 | ¥8,522.30 |
12,500 | ¥1.63890 | ¥20,486.25 |
25,000 | ¥1.62267 | ¥40,566.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06360 | ¥101.59 |
100 | ¥3.08080 | ¥308.08 |
250 | ¥2.62212 | ¥655.53 |
500 | ¥2.49120 | ¥1,245.60 |
1,000 | ¥1.90113 | ¥1,901.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.92440 | ¥98.11 |
100 | ¥2.97520 | ¥297.52 |
250 | ¥2.53224 | ¥633.06 |
500 | ¥2.40580 | ¥1,202.90 |
1,000 | ¥1.83596 | ¥1,835.96 |