74LVC257ADB,118 | |
---|---|
DigiKey Part Number | 1727-6677-2-ND - Tape & Reel (TR) 1727-6677-1-ND - Cut Tape (CT) 1727-6677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC257ADB,118 |
Description | IC MULTIPLEXER 4 X 2:1 16SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC257ADB,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |