BZV55-B15,115 | |
---|---|
DigiKey Part Number | 1727-3628-2-ND - Tape & Reel (TR) 1727-3628-1-ND - Cut Tape (CT) 1727-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B15,115 |
Description | DIODE ZENER 15V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-B15,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.48964 | ¥244.82 |
1,000 | ¥0.34021 | ¥340.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.29486 | ¥737.15 |
5,000 | ¥0.27350 | ¥1,367.50 |
12,500 | ¥0.22681 | ¥2,835.12 |
25,000 | ¥0.22281 | ¥5,570.25 |
62,500 | ¥0.20012 | ¥12,507.50 |
125,000 | ¥0.17344 | ¥21,680.00 |