BZV55-B15,115 | |
---|---|
DigiKey Part Number | 1727-3628-2-ND - Tape & Reel (TR) 1727-3628-1-ND - Cut Tape (CT) 1727-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B15,115 |
Description | DIODE ZENER 15V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-B15,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.56980 | ¥56.98 |
500 | ¥0.47502 | ¥237.51 |
1,000 | ¥0.33012 | ¥330.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.28610 | ¥715.25 |
5,000 | ¥0.26537 | ¥1,326.85 |
12,500 | ¥0.22007 | ¥2,750.88 |
25,000 | ¥0.21619 | ¥5,404.75 |
62,500 | ¥0.19418 | ¥12,136.25 |
125,000 | ¥0.16829 | ¥21,036.25 |