74LVC257APW,118 | |
---|---|
DigiKey Part Number | 1727-4031-2-ND - Tape & Reel (TR) 1727-4031-1-ND - Cut Tape (CT) 1727-4031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC257APW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.74900 | ¥37.49 |
25 | ¥3.49920 | ¥87.48 |
100 | ¥2.80030 | ¥280.03 |
250 | ¥2.60000 | ¥650.00 |
500 | ¥2.19994 | ¥1,099.97 |
1,000 | ¥1.69999 | ¥1,699.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54998 | ¥3,874.95 |
5,000 | ¥1.44998 | ¥7,249.90 |
12,500 | ¥1.34999 | ¥16,874.88 |
25,000 | ¥1.27999 | ¥31,999.75 |
62,500 | ¥1.27550 | ¥79,718.75 |