74LVC2245APW,118 | |
---|---|
DigiKey Part Number | 1727-4119-2-ND - Tape & Reel (TR) 1727-4119-1-ND - Cut Tape (CT) 1727-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2245APW,118 |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥3.80920 | ¥95.23 |
100 | ¥3.10990 | ¥310.99 |
250 | ¥2.88852 | ¥722.13 |
500 | ¥2.45834 | ¥1,229.17 |
1,000 | ¥2.16410 | ¥2,164.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16410 | ¥5,410.25 |