74LVC1G66GW,125 | |
---|---|
DigiKey Part Number | 1727-4118-2-ND - Tape & Reel (TR) 1727-4118-1-ND - Cut Tape (CT) 1727-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW,125 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G66GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.45700 | ¥24.57 |
25 | ¥2.14560 | ¥53.64 |
100 | ¥1.38990 | ¥138.99 |
250 | ¥1.15032 | ¥287.58 |
500 | ¥0.92030 | ¥460.15 |
1,000 | ¥0.70548 | ¥705.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61348 | ¥1,840.44 |
6,000 | ¥0.55213 | ¥3,312.78 |
15,000 | ¥0.49079 | ¥7,361.85 |
30,000 | ¥0.46011 | ¥13,803.30 |
75,000 | ¥0.40797 | ¥30,597.75 |
150,000 | ¥0.39263 | ¥58,894.50 |