74LVC1G157GM,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G157GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G157GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G157GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GM,132 |
Description | IC MULTIPLX 1 X 2:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.28160 | ¥57.04 |
100 | ¥1.74690 | ¥174.69 |
250 | ¥1.48324 | ¥370.81 |
500 | ¥1.32068 | ¥660.34 |
1,000 | ¥1.18510 | ¥1,185.10 |
2,500 | ¥1.03962 | ¥2,599.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70246 | ¥3,512.30 |
10,000 | ¥0.64047 | ¥6,404.70 |
25,000 | ¥0.59915 | ¥14,978.75 |
50,000 | ¥0.53717 | ¥26,858.50 |
125,000 | ¥0.52705 | ¥65,881.25 |