SN74LVC1G18DSFR | |
---|---|
DigiKey Part Number | 296-30525-2-ND - Tape & Reel (TR) 296-30525-1-ND - Cut Tape (CT) 296-30525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DSFR |
Description | IC DEMULTIPLEXER 1 X 1:2 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.10120 | ¥77.53 |
100 | ¥2.30810 | ¥230.81 |
250 | ¥2.09164 | ¥522.91 |
500 | ¥1.73102 | ¥865.51 |
1,000 | ¥1.29822 | ¥1,298.22 |
2,500 | ¥1.19004 | ¥2,975.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53133 | ¥2,656.65 |