74LVC1G125GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8614-2-ND - Tape & Reel (TR) 1727-8614-1-ND - Cut Tape (CT) 1727-8614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GM-Q100X |
Description | IC BUFF NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.86680 | ¥46.67 |
100 | ¥1.38910 | ¥138.91 |
250 | ¥1.25852 | ¥314.63 |
500 | ¥1.04156 | ¥520.78 |
1,000 | ¥0.78118 | ¥781.18 |
2,500 | ¥0.76406 | ¥1,910.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76406 | ¥3,820.30 |