74LVC132ABQ,115 | |
---|---|
DigiKey Part Number | 1727-6949-2-ND - Tape & Reel (TR) 1727-6949-1-ND - Cut Tape (CT) 1727-6949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132ABQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC132ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.07400 | ¥76.85 |
100 | ¥2.45940 | ¥245.94 |
250 | ¥2.28344 | ¥570.86 |
500 | ¥1.93216 | ¥966.08 |
1,000 | ¥1.54620 | ¥1,546.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54614 | ¥4,638.42 |