BAT54WS-TP

DigiKey Part Number
BAT54WS-TPTR-ND - Tape & Reel (TR)
BAT54WS-TPCT-ND - Cut Tape (CT)
BAT54WS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-TP
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WS-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.24000¥12.40
100¥0.67070¥67.07
500¥0.52658¥263.29
1,000¥0.36566¥365.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30289¥908.67
6,000¥0.28644¥1,718.64
9,000¥0.24379¥2,194.11
30,000¥0.22550¥6,765.00
75,000¥0.19503¥14,627.25
150,000¥0.16212¥24,318.00
Manufacturers Standard Package