74HCT4851PW,118 | |
---|---|
DigiKey Part Number | 1727-4413-2-ND - Tape & Reel (TR) 1727-4413-1-ND - Cut Tape (CT) 1727-4413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851PW,118 |
Description | IC MUX 8:1 210OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59400 | ¥139.85 |
100 | ¥4.56520 | ¥456.52 |
250 | ¥4.24076 | ¥1,060.19 |
500 | ¥3.60910 | ¥1,804.55 |
1,000 | ¥2.88727 | ¥2,887.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61657 | ¥6,541.42 |
5,000 | ¥2.43613 | ¥12,180.65 |
12,500 | ¥2.34590 | ¥29,323.75 |
25,000 | ¥2.30170 | ¥57,542.50 |