MAX4617CUE+T

DigiKey Part Number
MAX4617CUE+TR-ND - Tape & Reel (TR)
MAX4617CUE+CT-ND - Cut Tape (CT)
MAX4617CUE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4617CUE+T
Description
IC MUX 8:1 10OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4617CUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
5pF, 27pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.54000¥65.54
10¥44.85200¥448.52
25¥39.49000¥987.25
100¥33.48970¥3,348.97
250¥30.58024¥7,645.06
500¥28.80740¥14,403.70
1,000¥27.33549¥27,335.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.03498¥65,087.45
Manufacturers Standard Package