74HCT123D,653 | |
---|---|
DigiKey Part Number | 1727-7300-2-ND - Tape & Reel (TR) 1727-7300-1-ND - Cut Tape (CT) 1727-7300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT123D,653 |
Description | IC MULTIVIBRATOR 77NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 77 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT123D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 77 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41718 | ¥3,542.95 |
5,000 | ¥1.32574 | ¥6,628.70 |
12,500 | ¥1.23431 | ¥15,428.88 |
25,000 | ¥1.17031 | ¥29,257.75 |
62,500 | ¥1.16620 | ¥72,887.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.31200 | ¥82.80 |
100 | ¥2.65070 | ¥265.07 |
250 | ¥2.46160 | ¥615.40 |
500 | ¥2.08280 | ¥1,041.40 |
1,000 | ¥1.60945 | ¥1,609.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.19840 | ¥79.96 |
100 | ¥2.55980 | ¥255.98 |
250 | ¥2.37724 | ¥594.31 |
500 | ¥2.01140 | ¥1,005.70 |
1,000 | ¥1.55428 | ¥1,554.28 |