LMC6036IMX/NOPB | |
---|---|
DigiKey Part Number | LMC6036IMX/NOPBTR-ND - Tape & Reel (TR) LMC6036IMX/NOPBCT-ND - Cut Tape (CT) LMC6036IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6036IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6036IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.3mA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14400 | ¥131.44 |
25 | ¥12.40000 | ¥310.00 |
100 | ¥10.56600 | ¥1,056.60 |
250 | ¥9.92072 | ¥2,480.18 |
500 | ¥8.73326 | ¥4,366.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.73320 | ¥21,833.00 |