TLC372IDR | |
---|---|
DigiKey Part Number | 296-26755-2-ND - Tape & Reel (TR) 296-26755-1-ND - Cut Tape (CT) 296-26755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372IDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.44800 | ¥236.20 |
100 | ¥7.76240 | ¥776.24 |
250 | ¥7.25584 | ¥1,813.96 |
500 | ¥6.41218 | ¥3,206.09 |
1,000 | ¥5.06217 | ¥5,062.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72471 | ¥11,811.77 |
5,000 | ¥4.48850 | ¥22,442.50 |
12,500 | ¥4.31975 | ¥53,996.88 |