1N5242BTR | |
---|---|
DigiKey Part Number | 1N5242BFSTR-ND - Tape & Reel (TR) 1N5242BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5242BTR |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5242BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50160 | ¥50.16 |
500 | ¥0.39408 | ¥197.04 |
1,000 | ¥0.27363 | ¥273.63 |
2,000 | ¥0.22668 | ¥453.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21434 | ¥1,071.70 |
10,000 | ¥0.18242 | ¥1,824.20 |
25,000 | ¥0.16874 | ¥4,218.50 |
50,000 | ¥0.14594 | ¥7,297.00 |
125,000 | ¥0.12131 | ¥15,163.75 |