EB21A-04-D | |
---|---|
DigiKey Part Number | 2057-EB21A-04-D-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-04-D |
Description | EURO BLOCK 4P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB21A-04-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥5.61600 | ¥56.16 |
25 | ¥4.80760 | ¥120.19 |
50 | ¥4.32000 | ¥216.00 |
200 | ¥4.23050 | ¥846.10 |
400 | ¥3.60040 | ¥1,440.16 |
600 | ¥3.42033 | ¥2,052.20 |
1,000 | ¥3.06029 | ¥3,060.29 |
5,000 | ¥2.39423 | ¥11,971.15 |