74HC4040BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-7945-2-ND - Tape & Reel (TR) 1727-7945-1-ND - Cut Tape (CT) 1727-7945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040BQ-Q100X |
Description | IC BINARY COUNTER 12BIT 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90600 | ¥5,718.00 |
6,000 | ¥1.78305 | ¥10,698.30 |
15,000 | ¥1.66007 | ¥24,901.05 |
30,000 | ¥1.57399 | ¥47,219.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥4.32200 | ¥108.05 |
100 | ¥3.52720 | ¥352.72 |
250 | ¥3.27604 | ¥819.01 |
500 | ¥2.78806 | ¥1,394.03 |
1,000 | ¥2.23046 | ¥2,230.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.44200 | ¥44.42 |
25 | ¥4.17400 | ¥104.35 |
100 | ¥3.40620 | ¥340.62 |
250 | ¥3.16372 | ¥790.93 |
500 | ¥2.69248 | ¥1,346.24 |
1,000 | ¥2.15401 | ¥2,154.01 |