74HC4040BQX | |
---|---|
DigiKey Part Number | 1727-7946-2-ND - Tape & Reel (TR) 1727-7946-1-ND - Cut Tape (CT) 1727-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040BQX |
Description | IC BINARY COUNTER 12BIT 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.66400 | ¥36.64 |
25 | ¥3.42080 | ¥85.52 |
100 | ¥2.73650 | ¥273.65 |
250 | ¥2.54120 | ¥635.30 |
500 | ¥2.15012 | ¥1,075.06 |
1,000 | ¥1.66148 | ¥1,661.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51486 | ¥4,544.58 |
6,000 | ¥1.41714 | ¥8,502.84 |
15,000 | ¥1.31940 | ¥19,791.00 |
30,000 | ¥1.25099 | ¥37,529.70 |