74HC1G66GW,125 | |
---|---|
DigiKey Part Number | 1727-3263-2-ND - Tape & Reel (TR) 1727-3263-1-ND - Cut Tape (CT) 1727-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G66GW,125 |
Description | IC SWITCH SPST-NOX1 80OHM 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 80Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G66GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.36760 | ¥59.19 |
100 | ¥1.53280 | ¥153.28 |
250 | ¥1.26856 | ¥317.14 |
500 | ¥1.01490 | ¥507.45 |
1,000 | ¥0.77813 | ¥778.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67662 | ¥2,029.86 |
6,000 | ¥0.60898 | ¥3,653.88 |
15,000 | ¥0.54131 | ¥8,119.65 |
30,000 | ¥0.50748 | ¥15,224.40 |
75,000 | ¥0.44996 | ¥33,747.00 |
150,000 | ¥0.43305 | ¥64,957.50 |