74HC4066PW,118 | |
---|---|
DigiKey Part Number | 1727-7297-2-ND - Tape & Reel (TR) 1727-7297-1-ND - Cut Tape (CT) 1727-7297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066PW,118 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.94160 | ¥73.54 |
100 | ¥2.35230 | ¥235.23 |
250 | ¥2.18448 | ¥546.12 |
500 | ¥1.84850 | ¥924.25 |
1,000 | ¥1.42837 | ¥1,428.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30232 | ¥3,255.80 |
5,000 | ¥1.21829 | ¥6,091.45 |
12,500 | ¥1.13427 | ¥14,178.37 |
25,000 | ¥1.07546 | ¥26,886.50 |
62,500 | ¥1.07169 | ¥66,980.62 |