74HC109D,653 | |
---|---|
DigiKey Part Number | 1727-74HC109D,653TR-ND - Tape & Reel (TR) 1727-74HC109D,653CT-ND - Cut Tape (CT) 1727-74HC109D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC109D,653 |
Description | IC FF JK TYPE DUAL 1BIT 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 81 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.03960 | ¥100.99 |
100 | ¥3.23050 | ¥323.05 |
250 | ¥2.99992 | ¥749.98 |
500 | ¥2.53846 | ¥1,269.23 |
1,000 | ¥1.96157 | ¥1,961.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22482 | ¥3,062.05 |
5,000 | ¥1.15057 | ¥5,752.85 |
12,500 | ¥1.07635 | ¥13,454.37 |
25,000 | ¥0.98727 | ¥24,681.75 |
62,500 | ¥0.95016 | ¥59,385.00 |