Flip Flops

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
SN74HC109DR
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
4,939
In Stock
5,107
Marketplace
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.31476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Set(Preset) and Reset
JK Type
Complementary
2
1
60 MHz
30ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
16 SOIC
SN74HC109D
IC FF JK TYPE DUAL 1BIT 16SOIC
Texas Instruments
3,845
In Stock
39,968
Marketplace
1 : ¥9.35000
Tube
Bulk
Tube
Obsolete
Set(Preset) and Reset
JK Type
Complementary
2
1
60 MHz
30ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.