74AVC1T8128GSX | |
---|---|
DigiKey Part Number | 1727-74AVC1T8128GSXTR-ND - Tape & Reel (TR) 1727-74AVC1T8128GSXCT-ND - Cut Tape (CT) 1727-74AVC1T8128GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T8128GSX |
Description | IC TRANSLTR UNIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.45100 | ¥34.51 |
25 | ¥3.15560 | ¥78.89 |
100 | ¥2.34890 | ¥234.89 |
250 | ¥2.12872 | ¥532.18 |
500 | ¥1.76162 | ¥880.81 |
1,000 | ¥1.32117 | ¥1,321.17 |
2,500 | ¥1.21105 | ¥3,027.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90858 | ¥4,542.90 |