74AUP2G86DC,125

DigiKey Part Number
1727-6890-2-ND - Tape & Reel (TR)
1727-6890-1-ND - Cut Tape (CT)
1727-6890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G86DC,125
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.51100¥35.11
25¥3.28120¥82.03
100¥2.62420¥262.42
250¥2.43668¥609.17
500¥2.06196¥1,030.98
1,000¥1.59323¥1,593.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19544¥3,586.32
Manufacturers Standard Package