74AUP1G09GM,115 | |
---|---|
DigiKey Part Number | 1727-7881-2-ND - Tape & Reel (TR) 1727-7881-1-ND - Cut Tape (CT) 1727-7881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GM,115 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.58080 | ¥64.52 |
100 | ¥1.92040 | ¥192.04 |
250 | ¥1.74036 | ¥435.09 |
500 | ¥1.44044 | ¥720.22 |
1,000 | ¥1.08033 | ¥1,080.33 |
2,500 | ¥0.99029 | ¥2,475.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80729 | ¥4,036.45 |
10,000 | ¥0.73606 | ¥7,360.60 |
25,000 | ¥0.68857 | ¥17,214.25 |
50,000 | ¥0.61734 | ¥30,867.00 |
125,000 | ¥0.60571 | ¥75,713.75 |