74AHC1G09GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8365-2-ND - Tape & Reel (TR) 1727-8365-1-ND - Cut Tape (CT) 1727-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09GW-Q100H |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G09GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.15920 | ¥53.98 |
100 | ¥1.39670 | ¥139.67 |
250 | ¥1.15576 | ¥288.94 |
500 | ¥0.92472 | ¥462.36 |
1,000 | ¥0.70897 | ¥708.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61648 | ¥1,849.44 |
6,000 | ¥0.55484 | ¥3,329.04 |
15,000 | ¥0.49318 | ¥7,397.70 |
30,000 | ¥0.46236 | ¥13,870.80 |
75,000 | ¥0.40996 | ¥30,747.00 |
150,000 | ¥0.39455 | ¥59,182.50 |