BLM15BB220SH1D | |
---|---|
DigiKey Part Number | 490-BLM15BB220SH1DTR-ND - Tape & Reel (TR) 490-BLM15BB220SH1DCT-ND - Cut Tape (CT) 490-BLM15BB220SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BB220SH1D |
Description | FERRITE BEAD 22 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB220SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.71080 | ¥17.77 |
50 | ¥0.52020 | ¥26.01 |
100 | ¥0.44890 | ¥44.89 |
250 | ¥0.35468 | ¥88.67 |
500 | ¥0.29942 | ¥149.71 |
1,000 | ¥0.25215 | ¥252.15 |
5,000 | ¥0.22460 | ¥1,123.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22066 | ¥2,206.60 |
20,000 | ¥0.20490 | ¥4,098.00 |
30,000 | ¥0.20253 | ¥6,075.90 |
50,000 | ¥0.19702 | ¥9,851.00 |