74AHC126BQ,115 | |
---|---|
DigiKey Part Number | 1727-4456-2-ND - Tape & Reel (TR) 1727-4456-1-ND - Cut Tape (CT) 1727-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126BQ,115 |
Description | IC BUF NON-INVERT 5.5V 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.57040 | ¥89.26 |
100 | ¥2.85560 | ¥285.56 |
250 | ¥2.65168 | ¥662.92 |
500 | ¥2.24382 | ¥1,121.91 |
1,000 | ¥1.73382 | ¥1,733.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58086 | ¥4,742.58 |
6,000 | ¥1.47886 | ¥8,873.16 |
15,000 | ¥1.37687 | ¥20,653.05 |
30,000 | ¥1.30548 | ¥39,164.40 |