2PC4081R-QX | |
---|---|
DigiKey Part Number | 1727-2PC4081R-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PC4081R-QX |
Description | 2PC4081R-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27027 | ¥810.81 |
6,000 | ¥0.25070 | ¥1,504.20 |
9,000 | ¥0.20790 | ¥1,871.10 |
30,000 | ¥0.20423 | ¥6,126.90 |
75,000 | ¥0.18344 | ¥13,758.00 |
150,000 | ¥0.15898 | ¥23,847.00 |