DXTP5820CFDB-7 | |
---|---|
DigiKey Part Number | 31-DXTP5820CFDB-7TR-ND - Tape & Reel (TR) 31-DXTP5820CFDB-7CT-ND - Cut Tape (CT) 31-DXTP5820CFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP5820CFDB-7 |
Description | TRANS PNP 20V 6A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 140MHz 690 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DXTP5820CFDB-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 690 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97491 | ¥2,924.73 |