2PC4081R,135 | |
---|---|
DigiKey Part Number | 1727-2PC4081R,135TR-ND - Tape & Reel (TR) 1727-2PC4081R,135CT-ND - Cut Tape (CT) 1727-2PC4081R,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PC4081R,135 |
Description | TRANS NPN 50V 0.15A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.50392 | ¥251.96 |
1,000 | ¥0.34998 | ¥349.98 |
2,000 | ¥0.28989 | ¥579.78 |
5,000 | ¥0.27416 | ¥1,370.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16904 | ¥1,690.40 |
30,000 | ¥0.15636 | ¥4,690.80 |
50,000 | ¥0.14880 | ¥7,440.00 |