2N7002PV,115 | |
---|---|
DigiKey Part Number | 1727-4792-2-ND - Tape & Reel (TR) 1727-4792-1-ND - Cut Tape (CT) 1727-4792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PV,115 |
Description | MOSFET 2N-CH 60V 0.35A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 330mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 330mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13460 | ¥113.46 |
500 | ¥0.92524 | ¥462.62 |
1,000 | ¥0.68650 | ¥686.50 |
2,000 | ¥0.57760 | ¥1,155.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57758 | ¥2,310.32 |
8,000 | ¥0.55221 | ¥4,417.68 |
12,000 | ¥0.47759 | ¥5,731.08 |
28,000 | ¥0.46863 | ¥13,121.64 |
100,000 | ¥0.38804 | ¥38,804.00 |
200,000 | ¥0.38207 | ¥76,414.00 |