2SB1260T100Q | |
---|---|
DigiKey Part Number | 2SB1260T100QTR-ND - Tape & Reel (TR) 2SB1260T100QCT-ND - Cut Tape (CT) 2SB1260T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1260T100Q |
Description | TRANS PNP 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1260T100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.78500 | ¥37.85 |
100 | ¥2.63040 | ¥263.04 |
500 | ¥2.05360 | ¥1,026.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66914 | ¥1,669.14 |
2,000 | ¥1.49213 | ¥2,984.26 |
5,000 | ¥1.41626 | ¥7,081.30 |
10,000 | ¥1.31510 | ¥13,151.00 |
25,000 | ¥1.28475 | ¥32,118.75 |
50,000 | ¥1.25200 | ¥62,600.00 |