1PS76SB10,115

DigiKey Part Number
1727-3561-2-ND - Tape & Reel (TR)
1727-3561-1-ND - Cut Tape (CT)
1727-3561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB10,115
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB10,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.06700¥10.67
100¥0.52050¥52.05
500¥0.43430¥217.15
1,000¥0.30171¥301.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26151¥784.53
6,000¥0.24257¥1,455.42
9,000¥0.20833¥1,874.97
Manufacturers Standard Package