NHD-0420AZ-FL-GBW-33V3 | |
---|---|
DigiKey Part Number | NHD-0420AZ-FL-GBW-33V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420AZ-FL-GBW-33V3 |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420AZ-FL-GBW-33V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 3V ~ 3.6V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.83000 | ¥171.83 |
5 | ¥161.52000 | ¥807.60 |
10 | ¥151.20800 | ¥1,512.08 |
50 | ¥142.62080 | ¥7,131.04 |
100 | ¥135.74670 | ¥13,574.67 |
250 | ¥128.87356 | ¥32,218.39 |
500 | ¥123.71930 | ¥61,859.65 |