LCD, OLED Character and Numeric

Results: 2
Character Size
4.03mm H x 2.30mm W5.15mm H x 2.35mm W
Outline L x W x H
77.00mm x 47.00mm x 14.50mm79.00mm x 36.00mm x 13.00mm
Viewing Area
60.00mm L x 22.00mm W60.00mm L x 28.00mm W
Backlight
LED - WhiteLED - Yellow/Green
Voltage - Supply
3.1V ~ 3.5V3.3V
Dot Size
0.42mm W x 0.46mm H0.43mm W x 0.60mm H
Text Color
BlueGray
Background Color
GreenWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-0420AZ-FL-YBW-33V3
NHD-0420AZ-FL-YBW-33V3
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Newhaven Display Intl
5,580
In Stock
1 : ¥170.85000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
4.03mm H x 2.30mm W
77.00mm x 47.00mm x 14.50mm
60.00mm L x 22.00mm W
LED - Yellow/Green
3.1V ~ 3.5V
0.42mm W x 0.46mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Gray
Green
NHD-0420H1Z-FSW-GBW-33V3
NHD-0420H1Z-FSW-GBW-33V3
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Newhaven Display Intl
3,462
In Stock
1 : ¥175.53000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.15mm H x 2.35mm W
79.00mm x 36.00mm x 13.00mm
60.00mm L x 28.00mm W
LED - White
3.3V
0.43mm W x 0.60mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
White
Showing
of 2

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.