NHD-0216K3Z-FL-GBW-V3 | |
---|---|
DigiKey Part Number | NHD-0216K3Z-FL-GBW-V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216K3Z-FL-GBW-V3 |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | I2C, RS-232, SPI | |
Controller Type | PIC16F692 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.98000 | ¥194.98 |
5 | ¥183.29200 | ¥916.46 |
10 | ¥171.58500 | ¥1,715.85 |
50 | ¥161.83660 | ¥8,091.83 |
100 | ¥154.03650 | ¥15,403.65 |
250 | ¥146.23828 | ¥36,559.57 |
500 | ¥140.38816 | ¥70,194.08 |