NV6152-RA | |
---|---|
DigiKey Part Number | 1913-NV6152-RATR-ND - Tape & Reel (TR) 1913-NV6152-RACT-ND - Cut Tape (CT) 1913-NV6152-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6152-RA |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 24-PQFN (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | - | |
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 800V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 450mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.18100 | ¥251.81 |
25 | ¥23.81040 | ¥595.26 |
100 | ¥20.63420 | ¥2,063.42 |
250 | ¥19.57592 | ¥4,893.98 |
500 | ¥17.56556 | ¥8,782.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.81431 | ¥14,814.31 |
2,000 | ¥14.07364 | ¥28,147.28 |
5,000 | ¥13.54453 | ¥67,722.65 |