NV6128-RA | |
---|---|
DigiKey Part Number | 1913-NV6128-RATR-ND - Tape & Reel (TR) 1913-NV6128-RACT-ND - Cut Tape (CT) 1913-NV6128-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6128-RA |
Description | IC PWR GANFAST N-CH 1:1 30QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 30-QFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | NV6128-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-QFN (6x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥91.14200 | ¥911.42 |
25 | ¥87.36520 | ¥2,184.13 |
100 | ¥76.97510 | ¥7,697.51 |
250 | ¥73.19752 | ¥18,299.38 |
500 | ¥68.47526 | ¥34,237.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.89196 | ¥39,891.96 |