NV6154 | |
---|---|
DigiKey Part Number | 1913-NV6154TR-ND - Tape & Reel (TR) 1913-NV6154CT-ND - Cut Tape (CT) 1913-NV6154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6154 |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 24-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 260mOhm | |
Input Type | Non-Inverting | |
Features | PWM Input, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥28.78400 | ¥287.84 |
25 | ¥27.21400 | ¥680.35 |
100 | ¥23.58430 | ¥2,358.43 |
250 | ¥22.37500 | ¥5,593.75 |
500 | ¥20.07692 | ¥10,038.46 |
1,000 | ¥16.93239 | ¥16,932.39 |
2,500 | ¥16.08576 | ¥40,214.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.48105 | ¥77,405.25 |