NXE1S0303MC-R13 | |
---|---|
DigiKey Part Number | 811-3902-2-ND - Tape & Reel (TR) 811-3902-1-ND - Cut Tape (CT) 811-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0303MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0303MC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
5 | ¥24.87600 | ¥124.38 |
10 | ¥24.71200 | ¥247.12 |
25 | ¥24.46520 | ¥611.63 |
50 | ¥23.89060 | ¥1,194.53 |
100 | ¥22.65910 | ¥2,265.91 |
250 | ¥21.18128 | ¥5,295.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.78563 | ¥15,828.50 |
1,600 | ¥18.55421 | ¥29,686.74 |