NMR1S0505SC | |
---|---|
DigiKey Part Number | 811-NMR1S0505SC-ND |
Manufacturer | |
Manufacturer Product Number | NMR1S0505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
5 | ¥15.92800 | ¥79.64 |
10 | ¥15.84500 | ¥158.45 |
25 | ¥15.68080 | ¥392.02 |
50 | ¥15.27020 | ¥763.51 |
100 | ¥14.44930 | ¥1,444.93 |
250 | ¥13.54616 | ¥3,386.54 |
500 | ¥12.64326 | ¥6,321.63 |
1,000 | ¥11.82220 | ¥11,822.20 |