NMF2405SC | |
---|---|
DigiKey Part Number | 811-1502-5-ND |
Manufacturer | |
Manufacturer Product Number | NMF2405SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
5 | ¥77.41800 | ¥387.09 |
10 | ¥76.92600 | ¥769.26 |
25 | ¥76.02280 | ¥1,900.57 |
50 | ¥74.13460 | ¥3,706.73 |
100 | ¥70.44010 | ¥7,044.01 |
250 | ¥65.92472 | ¥16,481.18 |
500 | ¥61.49192 | ¥30,745.96 |
1,000 | ¥57.63324 | ¥57,633.24 |